Alpha Wire 392075 Series White Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 392075 WH005

Subtotal (1 reel of 30 metres)*

$1,330.34

(exc. GST)

$1,463.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,330.34$44.345

*price indicative

RS Stock No.:
284-9529
Mfr. Part No.:
392075 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

10 x 30AWG

Cable Length

100ft

Voltage

30kV

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2)

Jacket Material

Silicone

Minimum Operating Temperature

-40°C

Sub Type

Hookup Wire

Fire Behaviour

Flame Retardant

Series

392075

Size of Strands

30AWG

Number of Strands

10

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy