Alpha Wire 392062 Series Black Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 392062 BK005
- RS Stock No.:
- 284-9515
- Mfr. Part No.:
- 392062 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,030.25
(exc. GST)
$1,133.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,030.25 | $34.342 |
*price indicative
- RS Stock No.:
- 284-9515
- Mfr. Part No.:
- 392062 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 392062 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 392062 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2849522
- Mfr. Part No. 392075 BK005
1 Reel of 30 Metre(s)
$1,330.34
- RS Stock No. 2849495
- Mfr. Part No. 392040 BK005
1 Reel of 30 Metre(s)
$598.91
- RS Stock No. 2849519
- Mfr. Part No. 392062 WH005
1 Reel of 30 Metre(s)
$1,030.25
- RS Stock No. 2849507
- Mfr. Part No. 392050 BK005
1 Reel of 30 Metre(s)
$981.08
Related links
- Alpha Wire 392062 Series White Hook Up Wire 10 Silicone Rubber, 392062 WH005
- Alpha Wire 392062 Series Black Hook Up Wire 10 Silicone Rubber, 392062 BK002
- Alpha Wire 392062 Series White Hook Up Wire 10 Silicone Rubber, 392062 WH002
- Alpha Wire 392062 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392062 BK001
- Alpha Wire 392045 Series Black Hook Up Wire 10 Silicone Rubber, 392045 BK005
- Alpha Wire 392097 Series Black Hook Up Wire 10 Silicone Rubber, 392097 BK005
- Alpha Wire 392050 Series Black Hook Up Wire 10 Silicone Rubber, 392050 BK005
- Alpha Wire 392050 Series White Hook Up Wire 10 Silicone Rubber, 392050 WH005












