Alpha Wire 392045 Series Black 0.5 mm² Hook Up Wire, 20 AWG, 10/30, 1000ft, Silicone Insulation, 392045 BK001
- RS Stock No.:
- 284-9499
- Mfr. Part No.:
- 392045 BK001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9499
- Mfr. Part No.:
- 392045 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 10/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone | |
| Series | 392045 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 10/30 | ||
Length 1000ft | ||
Insulation Material Silicone | ||
Series 392045 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Alpha Wire 392045 Series Red 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392045 RD001
- Alpha Wire 392045 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392045 BK002
- Alpha Wire 392062 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392062 BK001
- Alpha Wire Hook-up Wire Silicone Series White 0.69368 mm² Hook Up Wire 10/30 Silicone Rubber
- Alpha Wire 392062 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392062 WH001
- Alpha Wire 392062 Series Red 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392062 RD001
- Alpha Wire 392045 Series Black Hook Up Wire 10 Silicone Rubber, 392045 BK005
- Alpha Wire 391862 Series Black 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 BK001












