Alpha Wire 391862 Series Red Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391862 RD001
- RS Stock No.:
- 284-9472
- Mfr. Part No.:
- 391862 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,795.13
(exc. GST)
$4,174.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,795.13 | $12.443 |
*price indicative
- RS Stock No.:
- 284-9472
- Mfr. Part No.:
- 391862 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | 391862 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series 391862 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391862 Series White Hook Up Wire 16 Silicone, 391862 WH005
- Alpha Wire 391862 Series White Hook Up Wire 16 Silicone Rubber, 391862 WH002
- Alpha Wire 391862 Series Black Hook Up Wire 16 Silicone Rubber, 391862 BK002
- Alpha Wire 391862 Series Black Hook Up Wire 16 Silicone Rubber, 391862 BK005
- Alpha Wire 391862 Series Black 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 BK001
- Alpha Wire 391862 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 WH001
- Alpha Wire 391875 Series Red Hook Up Wire 16 Silicone, 391875 RD001
- Alpha Wire 391850 Series Red Hook Up Wire 16 Silicone, 391850 RD001
