Alpha Wire 391850 Series Red Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391850 RD005
- RS Stock No.:
- 284-9464
- Mfr. Part No.:
- 391850 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,135.19
(exc. GST)
$1,248.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,135.19 | $37.84 |
*price indicative
- RS Stock No.:
- 284-9464
- Mfr. Part No.:
- 391850 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 20kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 391850 | |
| Number of Strands | 16 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Voltage 20kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 391850 | ||
Number of Strands 16 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391850 Series White Hook Up Wire 16 Silicone Rubber, 391850 WH005
- Alpha Wire 391850 Series Black Hook Up Wire 16 Silicone Rubber, 391850 BK005
- Alpha Wire 391850 Series Red Hook Up Wire 16 Silicone Rubber, 391850 RD002
- Alpha Wire 391850 Series White Hook Up Wire 16 Silicone Rubber, 391850 WH002
- Alpha Wire 391850 Series Red Hook Up Wire 16 Silicone, 391850 RD001
- Alpha Wire 391850 Series Black Hook Up Wire 16 Silicone, 391850 BK001
- Alpha Wire 391850 Series Black Hook Up Wire 16 Silicone, 391850 BK002
- Alpha Wire 391850 Series White Hook Up Wire 16 Silicone, 391850 WH001
