Alpha Wire 391662 Series Black Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391662 BK005
- RS Stock No.:
- 284-9419
- Mfr. Part No.:
- 391662 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,383.39
(exc. GST)
$1,521.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,383.39 | $46.113 |
*price indicative
- RS Stock No.:
- 284-9419
- Mfr. Part No.:
- 391662 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 391662 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 391662 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391662 Series White Hook Up Wire 26 Silicone, 391662 WH005
- Alpha Wire 391662 Series Black Hook Up Wire 26 Silicone Rubber, 391662 BK001
- Alpha Wire 391662 Series Black Hook Up Wire 26 Silicone Rubber, 391662 BK002
- Alpha Wire 391662 Series White Hook Up Wire 26 Silicone Rubber, 391662 WH002
- Alpha Wire 391662 Series Red Hook Up Wire 26 Silicone Rubber, 391662 RD001
- Alpha Wire 391662 Series White Hook Up Wire 26 Silicone Rubber, 391662 WH001
- Alpha Wire 391640 Series Black Hook Up Wire 26 Silicone Rubber, 391640 BK005
- Alpha Wire 391645 Series Black Hook Up Wire 26 Silicone Rubber, 391645 BK005
