Alpha Wire 2845/19 Series Blue Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 ft, PTFE, 2845/19 BL005

Subtotal (1 reel of 30 metres)*

$191.03

(exc. GST)

$210.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$191.03$6.368

*price indicative

RS Stock No.:
284-9378
Mfr. Part No.:
2845/19 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

19 x 34AWG

Cable Length

100ft

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Sub Type

Hookup Wire

Cable Type

Stranded

Minimum Operating Temperature

-60°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Series

2845/19

Size of Strands

34AWG

Number of Strands

19

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy