Alpha Wire 2843/7 Series Brown Hook Up Wire, 26 AWG, 7 x 34 AWG, 34 AWG core strands, 1000 ft, PTFE, 2843/7 BR001
- RS Stock No.:
- 284-9346
- Mfr. Part No.:
- 2843/7 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,024.02
(exc. GST)
$1,126.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,024.02 | $3.357 |
*price indicative
- RS Stock No.:
- 284-9346
- Mfr. Part No.:
- 2843/7 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | RoHS | |
| Sub Type | MIL-W-16878/6 | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Stranded | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 2843/7 | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals RoHS | ||
Sub Type MIL-W-16878/6 | ||
Minimum Operating Temperature -60°C | ||
Cable Type Stranded | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series 2843/7 | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden 2843/7 Series Hook Up Wire, 0.14mm² Cross Sectional Area, 1000 ft Length - 2843/7 BR001
This hook-up wire is designed for high-performance electrical applications. With a stranded cable design comprising 7 strands of 26 AWG silver-plated copper, it provides an excellent balance of flexibility and conductivity. This 1000 ft length features a brown PTFE insulated sheath, making it suitable for various wiring needs, especially in challenging environments.
Features & Benefits
• Outstanding flexibility due to its stranded construction
• PTFE insulation allows for operation in extreme temperatures
• Silver-plated copper ensures superior conductivity
• Rated for 250V, offering exceptional safety in use
• MIL-W-16878 compliance guarantees military-grade quality
• Thin insulation wall maximises space without compromising safety
Applications
• Utilised in automation systems for reliable connections
• Ideal for use in medical equipment wiring
• Commonly found in aerospace electronics
• Suitable for high-temperature environments in industrial settings
• Applied in complex electronic devices requiring reliable signals
What are the temperature limits for effective operation?
The wire can operate efficiently between -60°C and +200°C, making it suitable for extreme conditions.
How does the stranded design improve usability?
The stranded construction enhances flexibility, allowing for easier routing in tight spaces while maintaining effective electrical performance.
What benefits does the silver plating offer in electrical applications?
Silver plating enhances conductivity compared to standard copper, ensuring minimal resistance and improved signal integrity for critical applications.
Is this hook-up wire compliant with environmental regulations?
Yes, it complies with EU RoHS directives, ensuring no hazardous substances are present in its construction, making it safe for use in various applications.
Related links
- Alpha Wire 2843/7 Series Green 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 GR001
- Alpha Wire 2843/7 Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 YL001
- Alpha Wire 2843/7 Series Orange Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 OR001
- Alpha Wire 2843/7 Series Purple 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 VI001
- Alpha Wire 2843/7 Series Grey Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 SL001
- Alpha Wire 2843/7 Series Red 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 RD001
- Alpha Wire 2843/7 Series Black 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 BK001
- Alpha Wire 2843/7 Series Blue 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/7 BL001
