Alpha Wire 2843/19 Series Blue Hook Up Wire, 26 AWG, 133 x 25 AWG, 25 AWG core strands, 1000 ft, PTFE, 2843/19 BL001
- RS Stock No.:
- 284-9333
- Mfr. Part No.:
- 2843/19 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,058.45
(exc. GST)
$1,164.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2026
- Plus 2 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,058.45 | $3.47 |
*price indicative
- RS Stock No.:
- 284-9333
- Mfr. Part No.:
- 2843/19 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Core Strands | 133 x 25AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 2843/19 | |
| Size of Strands | 25AWG | |
| Number of Strands | 133 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Core Strands 133 x 25AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals RoHS | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 2843/19 | ||
Size of Strands 25AWG | ||
Number of Strands 133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2843/19 Series Green Hook Up Wire 133 Polytetrafluoroethylene, 2843/19 GR001
- Alpha Wire 2843/19 Series White Hook Up Wire 133 Polytetrafluoroethylene, 2843/19 WH001
- Alpha Wire 2843/19 Series Orange Hook Up Wire 133 Polytetrafluoroethylene, 2843/19 OR001
- Alpha Wire 2843/19 Series Purple Hook Up Wire 133 Polytetrafluoroethylene, 2843/19 VI001
- Alpha Wire 2843/19 Series Red Hook Up Wire 133 Polytetrafluoroethylene, 2843/19 RD001
- Alpha Wire 2843/19 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 2843/19 BR001
- Alpha Wire 2843/19 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 2843/19 YL001
- Alpha Wire 2843/19 Series Black Hook Up Wire 19 Polytetrafluoroethylene, 2843/19 BK001
