Alpha Wire 2843/1 Series White 0.14 mm² Hook Up Wire, 26 AWG, 100 ft, PTFE, 2843/1 WH005

Subtotal (1 reel of 30 metres)*

$230.93

(exc. GST)

$254.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$230.93$7.698

*price indicative

RS Stock No.:
284-9329
Mfr. Part No.:
2843/1 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.14mm²

Jacket Colour

White

American Wire Gauge

26AWG

Cable Length

100ft

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Cable Type

Stranded

Sub Type

Hookup Wire

Standards/Approvals

RoHS

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

2843/1

Number of Strands

1

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy