Alpha Wire 2843/1 Series Orange 0.14 mm² Hook Up Wire, 26 AWG, 1000 ft, PTFE, 2843/1 OR001
- RS Stock No.:
- 284-9321
- Mfr. Part No.:
- 2843/1 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,295.71
(exc. GST)
$1,425.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,295.71 | $4.248 |
*price indicative
- RS Stock No.:
- 284-9321
- Mfr. Part No.:
- 2843/1 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.14mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 26AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | 2843/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.14mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 26AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series 2843/1 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2843/1 Series Orange 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 OR005
- Alpha Wire 2843/1 Series Yellow 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 YL001
- Alpha Wire 2843/1 Series Green 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 GR001
- Alpha Wire 2843/1 Series Blue 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 BL001
- Alpha Wire 2843/1 Series Red 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 RD001
- Alpha Wire 2843/1 Series Black 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 BK001
- Alpha Wire 2843/1 Series Brown 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 BR001
- Alpha Wire 2843/1 Series White 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 WH001
