Alpha Wire 2842/19 Series Grey Hook Up Wire, 28 AWG, 19 x 40 AWG, 40 AWG core strands, 1000 ft, PTFE, 2842/19 SL001
- RS Stock No.:
- 284-9301
- Mfr. Part No.:
- 2842/19 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,056.29
(exc. GST)
$1,161.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,056.29 | $3.463 |
*price indicative
- RS Stock No.:
- 284-9301
- Mfr. Part No.:
- 2842/19 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 28AWG | |
| Core Strands | 19 x 40AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 2842/19 | |
| Number of Strands | 19 | |
| Size of Strands | 40AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 28AWG | ||
Core Strands 19 x 40AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 2842/19 | ||
Number of Strands 19 | ||
Size of Strands 40AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2842/19 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 OR001
- Alpha Wire 2842/19 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BR001
- Alpha Wire 2842/19 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 VI001
- Alpha Wire 2842/19 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 YL001
- Alpha Wire 2842/19 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 SL005
- Alpha Wire 2842/19 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 VI005
- Alpha Wire 2842/7 Series Grey Hook Up Wire 37 Polytetrafluoroethylene, 2842/7 SL001
- Alpha Wire 2842/1 Series Grey 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 SL001
