AXINDUS KZ Series White 1.91 mm² Flexible Cable, 14 AWG, PTFE Insulation, KZ0510BL
- RS Stock No.:
- 284-8548
- Mfr. Part No.:
- KZ0510BL
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8548
- Mfr. Part No.:
- KZ0510BL
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1.91 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Round | |
| Insulation Material | PTFE | |
| Series | KZ | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1.91 mm² | ||
Sheath Colour White | ||
American Wire Gauge 14 AWG | ||
Cable Shape Round | ||
Insulation Material PTFE | ||
Series KZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The S2Ceb-Groupe Cae KZ wires are specifically engineered for extremely high temperature applications, offering exceptional resistance to both chemical and mechanical stresses.
Standard NF C 93-523
Flame retardant
Flame retardant
Related links
- AXINDUS KZ Series White 1.91 mm² PTFE Equipment Wire 250m KZ0510BL
- AXINDUS KZ Series Red 0.6 mm² Flexible Cable PTFE Insulation, KZ0407R
- AXINDUS KZ Series Yellow 0.6 mm² Flexible Cable PTFE Insulation, KZ0507J
- AXINDUS KZ Series Green 0.34 mm² Flexible Cable PTFE Insulation, KZ0406V
- AXINDUS KZ Series Yellow 0.6 mm² PTFE Equipment Wire 250m KZ0507J
- AXINDUS KZ Series Red 0.6 mm² PTFE Equipment Wire 250m KZ0407R
- AXINDUS KZ Series Green 0.34 mm² PTFE Equipment Wire 250m KZ0406V
- AXINDUS KZ Series White 1.34 mm² Hook Up Wire 250 m, KZ0509BL
