AXINDUS KZ Series Red 0.6 mm² PTFE Equipment Wire, 20 AWG, 250m, PTFE Insulation, KZ0407R

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6703
Mfr. Part No.:
KZ0407R
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Length

250m

Insulation Material

PTFE

Series

KZ

COO (Country of Origin):
FR
The CAE Grouped KZ wires are used for all very high temperature applications that require resistance to chemical and mechanical stresses.

Conductor material stranded silvered copper
Core insulation PTFE, Polytetrafluoroethylene in tapes or extruded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy