Kabeltronik LIYV Series Black 1 mm², 17 AWG, 100 m, Polyvinyl Chloride, LIYV 1.0 MM² BLACK
- RS Stock No.:
- 284-4741
- Distrelec Article No.:
- 155-79-895
- Mfr. Part No.:
- LIYV 1.0 MM² BLACK
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$85.18
(exc. GST)
$93.70
(inc. GST)
- RS Stock No.:
- 284-4741
- Distrelec Article No.:
- 155-79-895
- Mfr. Part No.:
- LIYV 1.0 MM² BLACK
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | Black | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579895 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour Black | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579895 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The BLACK cable is a high-quality product designed for reliable electrical connections. With a sleek black finish and a size of 1.0mm², this cable is ideal for various applications in the electrical industry.
High-quality 1.0mm² cable for reliable electrical connections
Sleek black finish adds a professional touch to installations
Durable construction ensures long-lasting performance
Suitable for various electrical applications
Easy to install and use for both professionals and DIY enthusiasts
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIFY Series Black 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² BLACK
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
- Huber+Suhner RADOX 155 Series Black 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 BLACK
- Kabeltronik LIYV Series Black 0.25 mm² 100 m LIYV 0.25 MM² BLACK
- Kabeltronik LIFY Series Red 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² RED
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIYV Series Green 0.14 mm² 100 m LIYV 0.14 MM² GREEN













