Kabeltronik LIFY Series Yellow 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, LIFY 0.50 MM² YELLOW
- RS Stock No.:
- 284-4674
- Distrelec Article No.:
- 155-50-226
- Mfr. Part No.:
- LIFY 0.50 MM² YELLOW
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$87.81
(exc. GST)
$96.59
(inc. GST)
- RS Stock No.:
- 284-4674
- Distrelec Article No.:
- 155-50-226
- Mfr. Part No.:
- LIFY 0.50 MM² YELLOW
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIFY | ||
- COO (Country of Origin):
- DE
The hook-up wire is stranded and exceptionally flexible, featuring PVC insulation suitable for general wiring in the electronics field and measuring lines where high flexibility is crucial. It comprises the finest bare stranded copper wire as the conductor and insulation that conforms to VDE 0207 standards. This wire is ideal for applications requiring manoeuvrability and durability, making it well-suited for various electronic and measurement setups where flexibility is a priority.
Insulation resistance minimum 200 MOhm x km at +20 °C
Temperature range -30 °C to +70 °C
Temperature range -30 °C to +70 °C
Related links
- Kabeltronik LIFY Series Green 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² GREEN
- Kabeltronik LIFY Series Black 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLACK
- Kabeltronik LIFY Series Blue 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLUE
- Kabeltronik LIYV Series Yellow 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² YELLOW
- Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire 100m LIFY 0.75 MM² BLUE
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² RED
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² BLACK
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
