Habia NEMA HP-3 Series Yellow 0.16 mm² Hook Up Wire, 26 AWG, 19 x 0.10, 100m, PTFE Insulation, E 2619 YELLOW

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4373
Distrelec Article No.:
300-93-903
Mfr. Part No.:
E 2619 YELLOW
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Cross Sectional Area

0.16 mm²

Sheath Colour

Yellow

American Wire Gauge

26 AWG

Core Strands

19 x 0.10

Length

100m

Insulation Material

PTFE

Series

NEMA HP-3

COO (Country of Origin):
DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.

Temperature rating -65 to 200 °C
Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy