Habia E1619 Series Blue 0.96 mm² Hook Up Wire, 18 AWG, 100m, PTFE Insulation, E 1819 BLUE
- RS Stock No.:
- 284-4348
- Distrelec Article No.:
- 301-25-982
- Mfr. Part No.:
- E 1819 BLUE
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4348
- Distrelec Article No.:
- 301-25-982
- Mfr. Part No.:
- E 1819 BLUE
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.96 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Series | E1619 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.96 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Insulation Material PTFE | ||
Series E1619 | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Flame retardant
Related links
- Habia E 1819 Series Red 0.96 mm² Hook Up Wire 100m E 1819 RED
- Habia E1619 Series White 0.96 mm² Hook Up Wire 100 m E 1819 WHITE
- Habia E 2619 Series Blue 0.16 mm² Hook Up Wire 100m E 2619 BLUE
- Habia E 2019 Series Blue 0.61 mm² Hook Up Wire 100m E 2019 BLUE
- Habia E 2219 Series Blue 0.38 mm² Hook Up Wire 100m E 2219 BLUE
- Habia E 2019 Series Yellow 0.61 mm² Hook Up Wire 100m E 2019 YELLOW
- Habia E 2019 Series White 0.61 mm² Hook Up Wire 100m E 2019 WHITE
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED