Helukabel Black 35 mm² Hook Up Wire, 2 AWG, 100m, PVC Insulation, 26873

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$1,559.66

(exc. GST)

$1,715.63

(inc. GST)

RS Stock No.:
284-4224
Distrelec Article No.:
301-26-750
Mfr. Part No.:
26873
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

35 mm²

Sheath Colour

Black

Cable Shape

Stranded

American Wire Gauge

2 AWG

Length

100m

Insulation Material

PVC

COO (Country of Origin):
DE
The PVC-Single Core wire is a fine wire stranded cable with PVC insulation. It is suitable for laying in tubes, under and surface mounting of plasters, and closed installation conduits. With a temperature range of -5°C to +70°C for flexing and -30°C to +80°C for fixed installation, this cable is versatile and can be used in various environments.

Fine wire stranded cable with PVC insulation
Suitable for laying in tubes, under and surface mounting of plasters, and closed installation conduits
Self-extinguishing and flame retardant
Free from harmful substances
Conforms to the Low-Voltage Directive 2014/35/EU

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy