Helukabel Black 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation, 26469
- RS Stock No.:
- 284-4223
- Distrelec Article No.:
- 300-80-594
- Mfr. Part No.:
- 26469
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$70.37
(exc. GST)
$77.41
(inc. GST)
- RS Stock No.:
- 284-4223
- Distrelec Article No.:
- 300-80-594
- Mfr. Part No.:
- 26469
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Stranded | |
| American Wire Gauge | 17 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Black | ||
Cable Shape Stranded | ||
American Wire Gauge 17 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The PVC insulated flexible hook-up wires are commonly utilized for low voltage applications, including communication apparatus, electronic assemblies, equipment, racks, and switchboards. They adhere to the standards outlined in VDE 0800 part 1, ensuring reliability and safety within a temperature range of up to +70°C. However, it's important to note that these stranded hook-up wires are not suitable for heavy current applications outside of equipment installations, emphasizing the need for proper selection based on intended usage and electrical requirements.
Temperature range -5 to +70 °C
Rohs compliant
LiYv PVC single cores
Rohs compliant
LiYv PVC single cores
Related links
- Helukabel Black 1 mm² Hook Up Wire 100m 29113
- Helukabel Blue 1 mm² Hook Up Wire 100m 29115
- Helukabel Grey 1 mm² Hook Up Wire 100m 29119
- Helukabel Brown 1 mm² Hook Up Wire 100m 29116
- Helukabel Yellow 1 mm² Hook Up Wire 100m 29114
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
