Helukabel White 0.25 mm² Hook Up Wire, 23 AWG, 100m, PVC Insulation, 26426
- RS Stock No.:
- 284-4218
- Distrelec Article No.:
- 300-80-579
- Mfr. Part No.:
- 26426
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$25.88
(exc. GST)
$28.47
(inc. GST)
- RS Stock No.:
- 284-4218
- Distrelec Article No.:
- 300-80-579
- Mfr. Part No.:
- 26426
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 23 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour White | ||
American Wire Gauge 23 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The PVC insulated flexible hook-up wires are commonly utilized for low voltage applications, including communication apparatus, electronic assemblies, equipment, racks, and switchboards. They adhere to the standards outlined in VDE 0800 part 1, ensuring reliability and safety within a temperature range of up to +70°C. However, it's important to note that these stranded hook-up wires are not suitable for heavy current applications outside of equipment installations, emphasizing the need for proper selection based on intended usage and electrical requirements.
Temperature range -5 to +70 °C
Rohs compliant
LiYv PVC single cores
Rohs compliant
LiYv PVC single cores
Related links
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Helukabel Grey 0.25 mm² Hook Up Wire 100m 26427
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- Kabeltronik LIFY Series Green 0.25 mm² Hook Up Wire 32 x 0.10 PVC Insulation, LIFY 0.25 MM² GREEN
- Helukabel LIYV Series White 0.25 mm² Hook Up Wire 100 m 26426
- Helukabel White 2.5 mm² Hook Up Wire 100m 29150
