Helukabel 0.25 mm², 23 AWG, 26424
- RS Stock No.:
- 284-4217
- Distrelec Article No.:
- 300-10-163
- Mfr. Part No.:
- 26424
- Brand:
- Helukabel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$23.19
(exc. GST)
$25.51
(inc. GST)
- RS Stock No.:
- 284-4217
- Distrelec Article No.:
- 300-10-163
- Mfr. Part No.:
- 26424
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 23AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 23AWG | ||
- COO (Country of Origin):
- DE
The PVC insulated flexible hook-up wires are commonly utilized for low voltage applications, including communication apparatus, electronic assemblies, equipment, racks, and switchboards. They adhere to the standards outlined in VDE 0800 part 1, ensuring reliability and safety within a temperature range of up to +70°C. However, it's important to note that these stranded hook-up wires are not suitable for heavy current applications outside of equipment installations, emphasizing the need for proper selection based on intended usage and electrical requirements.
Temperature range -5 to +70 °C
Rohs compliant
LiYv PVC single cores
Related links
- Helukabel LiYv Series Brown 0.25 Hook Up Wire 100m 26424
- Kabeltronik LIYV Series Brown 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BROWN
- Helukabel Grey 0.25 mm² Hook Up Wire 100m 26427
- Helukabel Yellow 0.25 mm² Hook Up Wire 100m 26429
- Helukabel White 0.25 mm² Hook Up Wire 100m 26426
- Helukabel Green 0.25 mm² Hook Up Wire 100m 26431
- Helukabel Blue 0.25 mm² Hook Up Wire 100m 26423
- Helukabel Red 0.25 mm² Hook Up Wire 100m 26425

