Stranded Wire mPPE 0.22mm² Red 100m
- RS Stock No.:
- 284-2942
- Mfr. Part No.:
- UL 11027 AWG24-7 RD
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$74.09
(exc. GST)
$81.50
(inc. GST)
- RS Stock No.:
- 284-2942
- Mfr. Part No.:
- UL 11027 AWG24-7 RD
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
- COO (Country of Origin):
- DE
The stranded wires offer halogen-free and flame-retardant properties, ensuring safety in electrical applications. Constructed with mPPE (modified polyphenylene ether) material, they boast small outer diameters and are free from softeners, making them an environmentally friendly alternative to PVC wires. These wires, compliant with UL standards, are primarily utilized for internal wiring in electrical equipment and control boxes. They exhibit resistance to acids, caustic solutions, and many oils, ensuring reliability and durability in diverse industrial environments.
Operating voltage 300 V
Hook-up wires according to UL/cUL
Hook-up wires according to UL/cUL
