Huber+Suhner RADOX 125 Series White Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 6MM2 WH

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,118.30

(exc. GST)

$1,230.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100$11.183$1,118.30-
200 - 200$10.736$1,073.603%
300 - 300$10.322$1,032.207%
400 - 400$9.94$994.0011%
500 +$9.585$958.5014%

*price indicative

RS Stock No.:
283-3530
Mfr. Part No.:
RXL 125 6MM2 WH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

White

Maximum Operating Temperature

90°C

Conductor Material

Tinned Copper

Jacket Material

Polyolefin Cross-linked EI5

Standards/Approvals

No

Cable Type

Connecting leads

Series

RADOX 125

Number of Strands

1

COO (Country of Origin):
CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.

Excellent high temperature

Low temperature

Ozone

Weathering and abrasion resistance

Small amount of smoke

Halogen free

Flame retardant

Soldering iron resistant

Easy to strip and process

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy