Huber+Suhner RADOX 125 Series Grey Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 6MM2 GY
- RS Stock No.:
- 283-3526
- Mfr. Part No.:
- RXL 125 6MM2 GY
- Brand:
- Huber+Suhner
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,065.00
(exc. GST)
$1,172.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | $10.65 | $1,065.00 | - |
| 200 - 200 | $10.225 | $1,022.50 | 3% |
| 300 - 300 | $9.831 | $983.10 | 7% |
| 400 - 400 | $9.467 | $946.70 | 11% |
| 500 + | $9.129 | $912.90 | 14% |
*price indicative
- RS Stock No.:
- 283-3526
- Mfr. Part No.:
- RXL 125 6MM2 GY
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | No | |
| Cable Type | Connecting leads | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals No | ||
Cable Type Connecting leads | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
Huber+Suhner Hook Up Wire, 2500m Cable Length, Grey Jacket Colour - RXL 125 6MM2 GY
This hook-up wire is a single-core connecting lead designed for electrical and electronic installations where a robust conductor and heat resistance are required. It is supplied on a long spool for continuous use and is insulated with a Durable polymer to suit industrial wiring tasks.
Features and Benefits:
• 6mm2 tinned copper conductor reduces corrosion and eases soldering
• Polyolefin outer layer provides mechanical abrasion resistance
• Grey insulation enables clear circuit identification in panels
• Single-core construction simplifies routing in confined spaces
• Rated for continuous use up to 90°C for high-temperature environments
• Supplied in 2500m lengths to minimise jointing and downtime
• Polyolefin outer layer provides mechanical abrasion resistance
• Grey insulation enables clear circuit identification in panels
• Single-core construction simplifies routing in confined spaces
• Rated for continuous use up to 90°C for high-temperature environments
• Supplied in 2500m lengths to minimise jointing and downtime
Applications
• Suitable for machine control panel internal wiring
• Ideal for cable harnesses in automation systems
• Used for signal and power interconnections in electrical cabinets
• Can be used for retrofit wiring in mechanical assemblies
• Ideal for cable harnesses in automation systems
• Used for signal and power interconnections in electrical cabinets
• Can be used for retrofit wiring in mechanical assemblies
What conductor material is used to improve connectivity?
The conductor is tinned copper which offers enhanced solderability and improved conductivity compared with untreated copper in exposed terminations.
How does the insulation material affect installation?
The polyolefin jacket delivers flexibility for cable routing while resisting common workshop abrasion and chemical exposure associated with industrial environments.
Is this product provided in lengths suitable for large installations?
Yes, it is delivered on a 2500m spool to reduce the need for frequent joins and to support extensive wiring runs.
How many cores are present and how does this influence termination?
It is a single-core cable, this simplifies termination methods and is compatible with standard crimp, solder, or screw connections used in control equipment.
Related links
- Huber+Suhner RADOX 125 Series White Hook Up Wire Polyolefin, RXL 125 6MM2 WH
- Huber+Suhner RADOX 125 Series Red Hook Up Wire Polyolefin, RXL 125 6MM2 RD
- Huber+Suhner RADOX 125 Series Black Hook Up Wire Polyolefin, RXL 125 6MM2 BK
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 2.5MM2 GY
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 1MM2 GY
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 0.75MM2 GY
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 0.25MM2 GY
- Huber+Suhner RADOX 125 Series Grey 0.5 mm² Hook Up Wire 1 RXL 125 0.5MM2 GY
