Huber+Suhner RADOX 125 Series Yellow Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 1MM2 YE
- RS Stock No.:
- 283-3488
- Mfr. Part No.:
- RXL 125 1MM2 YE
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$255.60
(exc. GST)
$281.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $2.556 | $255.60 |
| 200 - 200 | $2.454 | $245.40 |
| 300 - 300 | $2.36 | $236.00 |
| 400 - 400 | $2.272 | $227.20 |
| 500 + | $2.192 | $219.20 |
*price indicative
- RS Stock No.:
- 283-3488
- Mfr. Part No.:
- RXL 125 1MM2 YE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Standards/Approvals | No | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Standards/Approvals No | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
Huber+Suhner Hook Up Wire, 5000m Cable Length, Yellow Jacket Colour - RXL 125 1MM2 YE
This hook-up wire is a single-core electrical conductor intended for internal wiring and signal connections in industrial and electronic equipment. It combines a tinned-copper conductor with a coloured thermoplastic outer layer to provide corrosion resistance and straightforward circuit identification. Supplied on a long roll, it is intended for continuous routing and panel wiring where a compact, single-strand lead is required.
Features and Benefits:
• 1mm2 conductor delivers predictable current capacity and easy termination
• Tinned copper core resists oxidation for improved contact longevity
• Polyolefin jacket offers chemical resistance and flexible handling
• Yellow outer sheath simplifies circuit identification and tracing
• Rated for continuous use to 90°C enabling higher-temperature installations
• Tinned copper core resists oxidation for improved contact longevity
• Polyolefin jacket offers chemical resistance and flexible handling
• Yellow outer sheath simplifies circuit identification and tracing
• Rated for continuous use to 90°C enabling higher-temperature installations
Applications
• Suitable for internal wiring of control panels and distribution boards
• Ideal for harnessing and linking components in automation systems
• Used for signal and low-voltage interconnections in electronic assemblies
• Can be used for single-core runs in mechanical equipment wiring
• Ideal for harnessing and linking components in automation systems
• Used for signal and low-voltage interconnections in electronic assemblies
• Can be used for single-core runs in mechanical equipment wiring
What conductor construction is used for solderability and termination?
The conductor is a single-strand of copper plated with tin, which provides a solderable surface and reduces grain growth at terminations.
How is long-length supply packaged for installation efficiency?
The product is provided as a continuous roll of 5000 m, allowing lengthy runs without frequent joints and reducing installation interruptions.
What materials influence resistance to environmental factors?
The insulation is a polyolefin compound that imparts chemical and abrasion resistance while maintaining flexibility under typical industrial conditions.
How does the wire colour assist during system maintenance?
The yellow sheath enables Rapid Visual identification of circuits, aiding fault-finding and reducing diagnostic time.
Related links
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 1MM2 GY
- Huber+Suhner RADOX 125 Series Blue Hook Up Wire Polyolefin, RXL 125 1MM2 BU
- Huber+Suhner RADOX 125 Series White Hook Up Wire Polyolefin, RXL 125 1MM2 WH
- Huber+Suhner RADOX 125 Series Green Hook Up Wire Polyolefin, RXL 125 1MM2 GN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 1MM2 BN
- Huber+Suhner RADOX 125 Series Orange Hook Up Wire Polyolefin, RXL 125 1MM2 OG
- Huber+Suhner RADOX 125 Series Purple Hook Up Wire Polyolefin, RXL 125 1MM2 VT
- Huber+Suhner RADOX 125 Series Yellow Hook Up Wire Polyolefin, RXL 125 0.25MM2 YE
