Huber+Suhner RADOX 125 Series Brown Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 1MM2 BN
- RS Stock No.:
- 283-3468
- Mfr. Part No.:
- RXL 125 1MM2 BN
- Brand:
- Huber+Suhner
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-3468
- Mfr. Part No.:
- RXL 125 1MM2 BN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Standards/Approvals | No | |
| Cable Type | Connecting leads | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Standards/Approvals No | ||
Cable Type Connecting leads | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 0.25MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 0.75MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 2.5MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 1.5MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 0.5MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire Polyolefin, RXL 125 4MM2 BN
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 1MM2 GY
- Huber+Suhner RADOX 125 Series Blue Hook Up Wire Polyolefin, RXL 125 1MM2 BU
