Huber+Suhner RADOX 125 Series Black Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 0.34MM2 BK
- RS Stock No.:
- 283-3384
- Distrelec Article No.:
- 300-18-362
- Mfr. Part No.:
- RXL 125 0.34MM2 BK
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-3384
- Distrelec Article No.:
- 300-18-362
- Mfr. Part No.:
- RXL 125 0.34MM2 BK
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | No | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals No | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Black Hook Up Wire Polyolefin, RXL 125 4MM2 BK
- Huber+Suhner RADOX 125 Series Black Hook Up Wire Polyolefin, RXL 125 10MM2 BK
- Huber+Suhner RADOX 125 Series Black Hook Up Wire Polyolefin, RXL 125 6MM2 BK
- Huber+Suhner RADOX 125 Series Purple Hook Up Wire Polyolefin, RXL 125 0.75MM2 VT
- Huber+Suhner RADOX 125 Series Red Hook Up Wire Polyolefin, RXL 125 0.5MM2 RD
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 6MM2 GY
- Huber+Suhner RADOX 125 Series White Hook Up Wire Polyolefin, RXL 125 4MM2 WH
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire Polyolefin, RXL 125 2.5MM2 GY
