Helukabel H07V Series Black 50 mm² Hook Up Wire, 1 AWG, 100 m, Polyvinyl Chloride, 26889
- RS Stock No.:
- 362-000
- Distrelec Article No.:
- 301-26-752
- Mfr. Part No.:
- 26889
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$2,096.29
(exc. GST)
$2,305.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,096.29 | $20.963 |
*price indicative
- RS Stock No.:
- 362-000
- Distrelec Article No.:
- 301-26-752
- Mfr. Part No.:
- 26889
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 50mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 1AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, IEC 60227-3, IEC 60228, DIN VD0207-363-3 / DIN EN 50363-3, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0295 | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H07V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 50mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 1AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, IEC 60227-3, IEC 60228, DIN VD0207-363-3 / DIN EN 50363-3, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0295 | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H07V | ||
- COO (Country of Origin):
- DE
The Helukabel PVC single core finely stranded cable suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.
Flame retardant
DIN EN 60332-1-2 and IEC 60332-1-2 standard
Related links
- Helukabel H07V Series Black 35 mm² Hook Up Wire 10 m 26873
- Helukabel H07V Series Black 16 mm² Hook Up Wire 100 m 29209
- Helukabel H07V Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel H07V Series Brown 6 mm² Hook Up Wire 100 m 29180
- Helukabel H07V Series Yellow 6 AWG Polyvinyl Chloride, 29210
- Helukabel H07V Series Red 16 mm² Hook Up Wire 100 m 29213
- Helukabel H07V Series Red 25 mm² Hook Up Wire 100 m 29229
- Helukabel H07V Series Red 10 mm² Hook Up Wire 100 m 29197
