Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 100 ft, PVC, 422807 GR005

Subtotal (1 reel of 30 metres)*

$48.91

(exc. GST)

$53.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$48.91$1.63

*price indicative

RS Stock No.:
278-0032
Mfr. Part No.:
422807 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

28AWG

Core Strands

7 x 36AWG

Cable Length

100ft

Outside Diameter

890μm

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Cable Type

Coaxial

Jacket Material

PVC

Standards/Approvals

EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU

Minimum Operating Temperature

-10°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

36AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy