Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 7131 RD005

Subtotal (1 reel of 30 metres)*

$55.35

(exc. GST)

$60.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$55.35$1.845

*price indicative

RS Stock No.:
277-8243
Distrelec Article No.:
301-54-835
Mfr. Part No.:
7131 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

22AWG

Core Strands

7 x 30AWG

Cable Length

100ft

Outside Diameter

1.57mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU

Jacket Material

PVC

Cable Type

Single Core

Minimum Operating Temperature

-55°C

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

30AWG

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy