Alpha Wire Ecogen Ecowire Metric Series Purple 3.43 mm² Hook Up Wire, 16 AWG, 84/0.16, 164ft, Modified Polyphenylene

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-8205
Distrelec Article No.:
301-66-436
Mfr. Part No.:
67250 VI321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

3.43 mm²

Sheath Colour

Purple

Cable Shape

Wire/Single Core

American Wire Gauge

16 AWG

Core Strands

84/0.16

Length

164ft

Insulation Material

Modified Polyphenylene Ether

Series

Ecogen Ecowire Metric

RoHS Status: Exempt

The Alpha Wire hook up wire up to 45 percent smaller and 40 percent lighter than 600V PVC alternatives, Metric EcoWire saves space when space is at a premium. This compact, lighter wire makes routing and installation easier than ever while meeting critical design requirements.

RoHS and REACH compliant
Temperature range -40 to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy