Alpha Wire Ecogen Ecowire Series Purple Hook Up Wire, 12 AWG, 65/30, 30 AWG core strands, 1000 ft, Modified

Subtotal (1 reel of 305 metres)*

$2,043.50

(exc. GST)

$2,247.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,043.50$6.70

*price indicative

RS Stock No.:
277-8204
Distrelec Article No.:
300-79-281
Mfr. Part No.:
6718 VI001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

12AWG

Core Strands

65 x 30AWG

Cable Length

1000ft

Outside Diameter

2.97mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Single Core

Standards/Approvals

Low Voltage Directive 2014/35/EU, IEC 60332-1 (Flame Retardant), EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006

Minimum Operating Temperature

-40°C

Fire Behaviour

Halogen Free

Series

Ecogen Ecowire

Number of Strands

65

Size of Strands

30AWG

RoHS Status: Exempt

The Alpha Wire hook up wire is up to 45 percent smaller diameter and up to 40 percent lighter fully recyclable wire. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether thermoplastic. Its mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet waste electrical and electronic equipment requirements.

RoHS and REACH compliant

It provides better dielectric strength and wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy