Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 26 AWG, 7 x 34 mm, 34 mm core strands, 1000 ft, Teflon, 5853
- RS Stock No.:
- 277-8166
- Distrelec Article No.:
- 303-66-531
- Mfr. Part No.:
- 5853 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$722.39
(exc. GST)
$794.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $722.39 | $2.368 |
*price indicative
- RS Stock No.:
- 277-8166
- Distrelec Article No.:
- 303-66-531
- Mfr. Part No.:
- 5853 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34mm | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Outside Diameter | 990μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Teflon | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 34mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34mm | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Outside Diameter 990μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Teflon | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 34mm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
- RS Stock No. 2778169
- Mfr. Part No. 5853 OR001
1 Reel of 305 Metre(s)
$722.39
- RS Stock No. 2778170
- Mfr. Part No. 5853 RD001
1 Reel of 305 Metre(s)
$681.97
- RS Stock No. 2778168
- Mfr. Part No. 5853 GR001
1 Reel of 305 Metre(s)
$722.39
- RS Stock No. 2778173
- Mfr. Part No. 5853 VI001
1 Reel of 305 Metre(s)
$722.39
Related links
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 Teflon, 5853 BR001
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 Teflon, 5853 OR001
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 Teflon, 5853 GR001
- Alpha Wire Hookup Wire TEFLON Series Purple Hook Up Wire 7 Teflon, 5853 VI001
- Alpha Wire Hookup Wire TEFLON Series Grey Hook Up Wire 7 Teflon, 5853 SL001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Teflon, 5853 BK001
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Teflon, 5853 RD001
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Teflon, 5853 YL001











