Alpha Wire Hookup Wire PVC Series Orange 0.2026 mm² Hook Up Wire, 24 AWG, 1000 ft, PVC, 1561/24 OR001

Subtotal (1 reel of 305 metres)*

$342.98

(exc. GST)

$377.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$342.98$1.125

*price indicative

RS Stock No.:
277-8044
Distrelec Article No.:
301-45-284
Mfr. Part No.:
1561/24 OR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.2026mm²

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

24AWG

Cable Length

1000ft

Outside Diameter

1.45mm

Voltage

1kV

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU

Series

Hookup Wire PVC

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy