Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PVC, 7053 BK001
- RS Stock No.:
- 277-3729
- Distrelec Article No.:
- 155-22-404
- Mfr. Part No.:
- 7053 BK001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3729
- Distrelec Article No.:
- 155-22-404
- Mfr. Part No.:
- 7053 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | EC 1907/2006EU Directive 2015/863/EUEU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals EC 1907/2006EU Directive 2015/863/EUEU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 7053 RD001
- Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 7053 WH001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 7053 BR001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 7053 YL001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 Polyvinyl Chloride, 7053 BL001
- Alpha Wire Hookup Wire PVC Series Blue 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 7053 BL005
- Alpha Wire Hookup Wire PVC Series Green 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 7053 GR005
- Alpha Wire Hookup Wire PVC Series Brown 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 7053 BR005
