Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 12 AWG, 19 x 110 μm, 110 μm core strands, 30.5 m, PTFE, 5859/12
- RS Stock No.:
- 277-3717
- Distrelec Article No.:
- 301-17-684
- Mfr. Part No.:
- 5859/12 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$867.20
(exc. GST)
$953.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $867.20 | $28.907 |
*price indicative
- RS Stock No.:
- 277-3717
- Distrelec Article No.:
- 301-17-684
- Mfr. Part No.:
- 5859/12 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 110 μm | |
| Cable Length | 30.5m | |
| Voltage | 600V | |
| Outside Diameter | 2.9mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 110μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 110 μm | ||
Cable Length 30.5m | ||
Voltage 600V | ||
Outside Diameter 2.9mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 110μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
- RS Stock No. 2773715
- Mfr. Part No. 5859/12 WH001
1 Reel of 305 Metre(s)
$7,225.05
- RS Stock No. 1770621
- Mfr. Part No. 5851 BK005
1 Reel of 30 Metre(s)
$197.40
- RS Stock No. 2773705
- Mfr. Part No. 5851 WH001
1 Reel of 305 Metre(s)
$582.41
- RS Stock No. 1771393
- Mfr. Part No. 5858 WH005
1 Reel of 30 Metre(s)
$733.46
Related links
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5859/12 WH001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5859 WH005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5877 BK005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.24 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2844/19
- Alpha Wire Hookup Wire TEFLON Series Green 0.24 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2844/19
- Alpha Wire Hookup Wire TEFLON Series Blue 0.24 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2844/19
- Alpha Wire Hookup Wire TEFLON Series Orange 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19












