MICROWIRES UCA Series Transparent Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 50 m, Perfluoroalkoxy Alkane,
- RS Stock No.:
- 276-9928
- Mfr. Part No.:
- UCA-2619-Nat-A
- Brand:
- MICROWIRES
Subtotal (1 reel of 50 metres)*
$631.79
(exc. GST)
$694.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $631.79 | $12.636 |
*price indicative
- RS Stock No.:
- 276-9928
- Mfr. Part No.:
- UCA-2619-Nat-A
- Brand:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 50m | |
| Outside Diameter | 760μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Minimum Operating Temperature | -196°C | |
| Cable Type | Single Core | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Sub Type | Micro-Wire | |
| Fire Behaviour | UL 94 V-0 | |
| Series | UCA | |
| Number of Strands | 19 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 50m | ||
Outside Diameter 760μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Minimum Operating Temperature -196°C | ||
Cable Type Single Core | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Sub Type Micro-Wire | ||
Fire Behaviour UL 94 V-0 | ||
Series UCA | ||
Number of Strands 19 | ||
Size of Strands 38AWG | ||
- COO (Country of Origin):
- FR
The MICROWIRES Single wires is a flexible wire with PFA insulation and is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
- RS Stock No. 2769921
- Mfr. Part No. UCA-2619-Bn-A
1 Reel of 50 Metre(s)
$631.79
- RS Stock No. 2769929
- Mfr. Part No. UCA-2619-Nat-B
1 Reel of 100 Metre(s)
$1,265.09
- RS Stock No. 2769926
- Mfr. Part No. UCA-2619-Gy-A
1 Reel of 50 Metre(s)
$631.79
- RS Stock No. 2769922
- Mfr. Part No. UCA-2619-Bn-B
1 Reel of 100 Metre(s)
$1,265.09
Related links
- MICROWIRES UCA Series Transparent Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Nat-B
- MICROWIRES UCA Series Transparent Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-3019-Nat-A
- MICROWIRES UCA Series Transparent Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2819-Nat-A
- MICROWIRES UCA Series Transparent Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-3019-Nat-B
- MICROWIRES UCA Series Purple Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Vi-A
- MICROWIRES UCA Series Black Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Bk-A
- MICROWIRES UCA Series White Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-W-A
- MICROWIRES UCA Series Yellow Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Y-A












