MICROWIRES UCA Series Black Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 50 m, Perfluoroalkoxy Alkane,

Subtotal (1 reel of 50 metres)*

$631.79

(exc. GST)

$694.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$631.79$12.636

*price indicative

RS Stock No.:
276-9919
Mfr. Part No.:
UCA-2619-Bk-A
Brand:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

26AWG

Core Strands

19 x 38AWG

Cable Length

50m

Outside Diameter

760μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

Perfluoroalkoxy Alkane

Cable Type

Single Core

Minimum Operating Temperature

-196°C

Standards/Approvals

REACH Compliant, RoHS Compliant

Sub Type

Micro-Wire

Fire Behaviour

UL 94 V-0

Series

UCA

Number of Strands

19

Size of Strands

38AWG

COO (Country of Origin):
FR
The MICROWIRES Single wires is a flexible wire with PFA insulation and is ROHS and REACH compliant.

UV resistant

Oil resistant

Water resistant

Standards

Fire Resistance UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy