Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 100 ft, ETFE,
- RS Stock No.:
- 276-9794
- Mfr. Part No.:
- AZ141927 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$341.36
(exc. GST)
$375.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $341.36 | $11.379 |
*price indicative
- RS Stock No.:
- 276-9794
- Mfr. Part No.:
- AZ141927 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.36mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Jacket Material | ETFE | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 27AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.36mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Jacket Material ETFE | ||
Series Hookup Wire Specialty | ||
Size of Strands 27AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper.
Temperature range -55 to 150 degree celsius
Bend radius 10X cable diameter
- RS Stock No. 2780037
- Mfr. Part No. 5859 RD005
1 Reel of 30 Metre(s)
$527.85
- RS Stock No. 2778083
- Mfr. Part No. 1859/19 RD005
1 Reel of 30 Metre(s)
$245.75
- RS Stock No. 2769792
- Mfr. Part No. AT141927 WH005
1 Reel of 30 Metre(s)
$1,069.90
- RS Stock No. 2769670
- Mfr. Part No. 2842/19 BR005
1 Reel of 30 Metre(s)
$145.30
Related links
- Alpha Wire Hookup Wire Specialty Series Red 0.06 mm² Hook Up Wire 1 Ethylene Tetrafluoroethylene, 1805
- Alpha Wire AZ141927 Series Grey Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 SL005
- Alpha Wire AZ141927 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 BL005
- Alpha Wire AZ141927 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 BK005
- Alpha Wire AZ141927 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ141927 WH005
- Alpha Wire Hookup Wire Specialty Series White 0.06 mm² Hook Up Wire 1 Ethylene Tetrafluoroethylene,
- Alpha Wire Hookup Wire Specialty Series Blue 0.06 mm² Hook Up Wire 1 Ethylene Tetrafluoroethylene,
- Alpha Wire Hookup Wire Specialty Series Black 0.06 mm² Hook Up Wire 1 Ethylene Tetrafluoroethylene,











