Alpha Wire Hook-up Wire Silicone Series Black 0.45604 mm² Hook Up Wire, 22 AWG, 7/30, 1000ft, Silicone Rubber
- RS Stock No.:
- 276-9691
- Mfr. Part No.:
- 392250 BK001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-9691
- Mfr. Part No.:
- 392250 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.45604 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | Hook-up Wire Silicone | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.45604 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/30 | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series Hook-up Wire Silicone | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors that are made from tinned copper.
Bend radius 10X cable diameter
It is insulated
It is insulated
Related links
- Alpha Wire Hook-up Wire Silicone Series White 0.35 mm² Hook Up Wire 7/30 Silicone Rubber Insulation,
- Alpha Wire 392240 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 BK001
- Alpha Wire 392245 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 BK001
- Alpha Wire Hook-up Wire Silicone Series White 0.456 mm² Hook Up Wire 7/30 mm Silicone Rubber
- Alpha Wire 392245 Series Red 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 RD001
- Alpha Wire 392240 Series Red 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 RD001
- Alpha Wire 392245 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 WH001
- Alpha Wire Hook-up Wire Silicone Series White 0.69368 mm² Hook Up Wire 10/30 Silicone Rubber
