Alpha Wire Lead Wire/Bus Bar Series Natural Tan Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, Mica
- RS Stock No.:
- 276-9680
- Mfr. Part No.:
- 3112010 TN005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$842.05
(exc. GST)
$926.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $842.05 | $28.068 |
*price indicative
- RS Stock No.:
- 276-9680
- Mfr. Part No.:
- 3112010 TN005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Natural Tan | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 640μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 538°C | |
| Conductor Material | Nickel Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | Mica Glass Tape | |
| Series | Lead Wire/Bus Bar | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Natural Tan | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 640μm | ||
Voltage 600V | ||
Maximum Operating Temperature 538°C | ||
Conductor Material Nickel Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material Mica Glass Tape | ||
Series Lead Wire/Bus Bar | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper.
Temperature range -55 to 538 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Natural Tan Hook Up Wire 41 Mica Glass Tape, 3111441 TN005
- Alpha Wire 3112010 Series Natural Tan Hook Up Wire 10 Mica Glass Tape, 3112010 TN002
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 Mica Glass Tape, 3111626 TN005
- Alpha Wire 3111816 Series Natural Tan Hook Up Wire 16 Mica Glass Tape, 3111816 TN005
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 Mica Glass Tape, 3111000 TN005
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 Mica Glass Tape, 3111000 TN002
- Alpha Wire 3111816 Series Natural Tan Hook Up Wire 16 Mica Glass Tape, 3111816 TN002
- Alpha Wire 3111441 Series Natural Tan Hook Up Wire 41 Mica Glass Tape, 3111441 TN002
