Lapp X07V-K Series Red, White 1.5 mm² Hook Up Wire, 150 m, 4522461S, PVC

Subtotal (1 reel of 150 metres)*

$424.14

(exc. GST)

$466.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$424.14$2.828

*price indicative

RS Stock No.:
276-1113
Mfr. Part No.:
4522461S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

1.5mm²

Product Type

Hook Up Wire

Jacket Colour

Red, White

Cable Length

150m

Outside Diameter

3.4mm

Voltage

300V, 500V

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Sub Type

Single Core

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, Harmonised (HAR)

Jacket Material

PVC

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

X07V-K

COO (Country of Origin):
DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy