Lapp X07V-K Series Brown, White 1.5 mm² Hook Up Wire, 150 m, 4522451S, PVC
- RS Stock No.:
- 276-1112
- Mfr. Part No.:
- 4522451S
- Brand:
- Lapp
Subtotal (1 reel of 150 metres)*
$424.54
(exc. GST)
$466.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $424.54 | $2.83 |
*price indicative
- RS Stock No.:
- 276-1112
- Mfr. Part No.:
- 4522451S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown, White | |
| Cable Length | 150m | |
| Voltage | 2V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50525-2-31, IEC 60228 resp. EN 60228, class 5, EN 50363-3, IEC 60332-1-2 resp. EN 60332-1-2, IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Series | X07V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown, White | ||
Cable Length 150m | ||
Voltage 2V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50525-2-31, IEC 60228 resp. EN 60228, class 5, EN 50363-3, IEC 60332-1-2 resp. EN 60332-1-2, IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Series X07V-K | ||
- COO (Country of Origin):
- DE
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
Related links
- Lapp X07V-K Series Brown 150 m Polyvinyl Chloride
- Lapp X07V-K Series Black 150 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Series Brown 100 m Polyvinyl Chloride
- Lapp X07V-K Series Black 150 m Polyvinyl Chloride
- Lapp X07V-K Series Black 150 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
- Lapp X07V-K Series Red 150 m Polyvinyl Chloride
