Lapp X05V-K Series Black, Red 0.75 mm² Hook Up Wire, 250 m, 4512402S, PVC
- RS Stock No.:
- 276-1063
- Mfr. Part No.:
- 4512402S
- Brand:
- Lapp
Subtotal (1 reel of 250 metres)*
$416.80
(exc. GST)
$458.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $416.80 | $1.667 |
*price indicative
- RS Stock No.:
- 276-1063
- Mfr. Part No.:
- 4512402S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, Red | |
| Cable Length | 250m | |
| Outside Diameter | 2.7mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | X05V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, Red | ||
Cable Length 250m | ||
Outside Diameter 2.7mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series X05V-K | ||
- COO (Country of Origin):
- DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
- RS Stock No. 2761071
- Mfr. Part No. 4512432S
1 Reel of 250 Metre(s)
$378.04
- RS Stock No. 2761043
- Mfr. Part No. 4512312S
1 Reel of 250 Metre(s)
$416.80
- RS Stock No. 2761065
- Mfr. Part No. 4512412S
1 Reel of 250 Metre(s)
$416.80
- RS Stock No. 2761037
- Mfr. Part No. 4512272S
1 Reel of 250 Metre(s)
$396.95
Related links
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Red 250 m Polyvinyl Chloride
- Lapp X05V-K Series Red 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride












