AXINDUS UL1007 Series Red AWG 24 Hook Up Wire, 24 AWG, 305 m, Polyvinyl Chloride, UL100724R
- RS Stock No.:
- 259-2418
- Mfr. Part No.:
- UL100724R
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 305 metres)*
$168.15
(exc. GST)
$184.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $168.15 | $0.551 |
*price indicative
- RS Stock No.:
- 259-2418
- Mfr. Part No.:
- UL100724R
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | AWG 24 | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Cable Length | 305m | |
| Outside Diameter | 1.4mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL 1007, UL 1569 | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | UL1007 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area AWG 24 | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Cable Length 305m | ||
Outside Diameter 1.4mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL 1007, UL 1569 | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series UL1007 | ||
- COO (Country of Origin):
- TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.
PVC insulation allow it to withstand temperatures up to 105°C
Related links
- AXINDUS UL1007 Series Grey Hook Up Wire 305 m UL100724G
- AXINDUS UL1007 Series Red Hook Up Wire 305 m UL100718R
- AXINDUS UL1007 Series Red Hook Up Wire 305 m UL100722R
- AXINDUS UL1007 Series Green Hook Up Wire 305 m UL100724V
- AXINDUS UL1007 Series Black Hook Up Wire 305 m UL100724N
- AXINDUS UL1007 Series Purple Hook Up Wire 305 m UL100724VI
- AXINDUS UL1007 Series Red Hook Up Wire 305 m UL100720R
- AXINDUS UL1007 Series White Hook Up Wire 305 m UL100724BL
