RS Better World

RS PRO Brown 1.5 mm² Hook Up Wire, 15 AWG, 27 x 250 μm, 250 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

$172.10

(exc. GST)

$189.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$172.10$1.721

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-7029
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

1.5mm²

Jacket Colour

Brown

American Wire Gauge

15AWG

Core Strands

27 x 250 μm

Cable Length

100m

Voltage

1kV dc, 600kV dc

Outside Diameter

3.3mm

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

PVC

Cable Type

PVC Wire

Minimum Operating Temperature

-20°C

Standards/Approvals

BS 6231

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation

Series

RS PRO

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Number of Strands

27

Size of Strands

250μm

COO (Country of Origin):
GB

RS PRO Single Core Low Carbon Copper Wire


Flexible tri-rated hook up wire suitable for use in equipment and installations required to meet both North American and European wiring regulations and codes of practice. ;The single core wire is manufactured from Low Carbon Annealed copper for excellent conductivity and has over 2.5 times less CO2 impact than standard Copper Wire resulting in a dramatically reduced carbon footprint. The Copper equipment wire is then wrapped in oil and heat resistant PVC coating making it suitable for industrial and dirty environments.;Ideal for a wide range of applications and intended for use at alternating voltages that do not exceed 600V to earth and direct voltages that do not exceed 1000V to earth.

Features and Benefits


  • 100m in length

  • Flexible Plain Annealed Copper Class 5

  • Low Carbon Copper (1.7kg CO2/kg)

  • Heat Resisting PVC

  • Tri-rated

  • Operating temperature of -20 to 105°C

  • Minimum bending radius 6 x diameter

  • Standards and Approvals: BS6231 Type CK, UL, CSA, BS EN 60332-1-2, VW-1, FT-1, RoHS Compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy