RS PRO Blue 1.5 mm² Hook Up Wire, 15 AWG, 27 x 250 μm, 250 μm core strands, 100 m, PVC
- RS Stock No.:
- 256-7028
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$169.73
(exc. GST)
$186.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
- Plus 25 unit(s) shipping from 26 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $169.73 | $1.697 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-7028
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 15AWG | |
| Core Strands | 27 x 250 μm | |
| Cable Length | 100m | |
| Voltage | 1kV dc, 600kV dc | |
| Outside Diameter | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS 6231 | |
| Minimum Operating Temperature | -20°C | |
| Cable Type | PVC Wire | |
| Jacket Material | PVC | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation | |
| Series | RS PRO | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Number of Strands | 27 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 15AWG | ||
Core Strands 27 x 250 μm | ||
Cable Length 100m | ||
Voltage 1kV dc, 600kV dc | ||
Outside Diameter 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS 6231 | ||
Minimum Operating Temperature -20°C | ||
Cable Type PVC Wire | ||
Jacket Material PVC | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation, BS EN 60332-1-2 Vertical Flame Propagation | ||
Series RS PRO | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Number of Strands 27 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Low Carbon Copper Wire
Features and Benefits
Why RS PRO?
Related links
- RS PRO 1015 Series White Hook Up Wire 27 Polyvinyl Chloride
- RS PRO 1015 Series Brown Hook Up Wire 27 Polyvinyl Chloride
- RS PRO 1015 Series Black Hook Up Wire 27 Polyvinyl Chloride
- RS PRO 1015 Series Red Hook Up Wire 27 Polyvinyl Chloride
- RS PRO 1015 Series Green 16 AWG 100 m, Polyvinyl Chloride
- RS PRO 1015 Series Blue Hook Up Wire 16 Polyvinyl Chloride
- RS PRO 1015 Series Blue Hook Up Wire 45 Polyvinyl Chloride
- RS PRO 1015 Series Blue Hook Up Wire 16 Polyvinyl Chloride












