TE Connectivity FlexLite Series Yellow 0.75 mm² High Temperature Wire, 19/0.23 mm, 100m, ETFE Insulation,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
253-2032
Mfr. Part No.:
FLHTC0311-0.75-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.75 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation Material

ETFE

Outer Diameter

1.47mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Shield Type

Unshielded

Insulation Wall Thickness

0.165mm

Size of Strands

0.23 mm

Resistant To

Chemicals, Flame

Number of Strands

19

COO (Country of Origin):
GB

Standards

UL Style 3557; CUL; CSA Certified AWMIA/B; Raychem WCD - 3106

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy