TE Connectivity FlexLite Series White High Temperature Wire, 19 x 0.19 mm, Ethylene Tetrafluoroethylene, 100 m,
- RS Stock No.:
- 253-1950
- Mfr. Part No.:
- FLHTC0311-0.50-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
$344.44
(exc. GST)
$378.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $344.44 | $3.444 |
*price indicative
- RS Stock No.:
- 253-1950
- Mfr. Part No.:
- FLHTC0311-0.50-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Temperature Wire | |
| Jacket Colour | White | |
| Core Strands | 19 x 190 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Resistance Features | Chemical Resistant, Flame Resistant | |
| Standards/Approvals | UL Listed | |
| Series | FlexLite | |
| Shield Type | Unshielded | |
| Number of Strands | 19 | |
| Size of Strands | 190μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Temperature Wire | ||
Jacket Colour White | ||
Core Strands 19 x 190 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Resistance Features Chemical Resistant, Flame Resistant | ||
Standards/Approvals UL Listed | ||
Series FlexLite | ||
Shield Type Unshielded | ||
Number of Strands 19 | ||
Size of Strands 190μm | ||
- COO (Country of Origin):
- GB
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
Standards
UL3557
Related links
- TE Connectivity FlexLite Series White High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-1.50-9
- TE Connectivity FlexLite Series White High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-0.75-9
- TE Connectivity FlexLite Series Blue High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-0.50-6
- TE Connectivity FlexLite Series Red High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-0.50-2
- TE Connectivity FlexLite Series Black High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-0.50-0
- TE Connectivity FlexLite Series Green High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-0.50-5
- TE Connectivity FlexLite Series Black High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-0.75-0
- TE Connectivity FlexLite Series Blue High Temperature Wire Ethylene Tetrafluoroethylene FLHTC0311-1.00-6
